Reference Only

19164-0014

Terminals PERMASEAL BUTT SPLC 18-22 AWG nylon

Manufacturer:

Mfr Part:
0191640014

TTI Part:
19164-0014

EDA / CAD Models

Alternate Part Number

19164-0013

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingReel
Insulation MaterialNiAc
Length38.1 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases191640014 SAA-22-18T 0191640014

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

21,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.388$194.00
$0.371$371.00
$0.36$720.00
$0.354$1,416.00
$0.35$3,500.00
$0.336$6,720.00
Need more?

Associated Parts

64001-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL
64005-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools POWER CRIMP TOOL HEA AD - PERMASEAL 10-2
19288-0264 Molex
Associated Tool

Molex

Punches & Dies DIE SET FOR SAA-22-1 22-18 (ATP-SAA-2218)
Sign in to add projects and notes