Reference Only

19164-0009

Terminals .180 SNAP PLUG PERMA PERMA-SEAL (SA-259)

Manufacturer:

Mfr Part:
0191640009

TTI Part:
19164-0009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0191640009 191640009

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,986In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$5.16
$0.715$17.87
$0.55$550.00
$0.522$1,044.00
$0.486$1,944.00
$0.481$4,810.00
$0.468$9,360.00
$0.464$23,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 10-22AWG
Sign in to add projects and notes