Reference Only
19164-0004
Terminals RING TONGUE STUD 1/4 18-22 AWG
Datasheet
0191640004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19164 | |
| Tradename | Perma-Seal | |
| Packaging | Bulk | |
| Insulation Material | NiAc | |
| Length | 42.2 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 191640004 SA-222-14 0191640004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.405 | $20.25 | |
| $0.40 | $40.00 | |
| $0.395 | $98.75 | |
| $0.39 | $195.00 | |
| $0.385 | $1,540.00 | |
| $0.38 | $3,800.00 | |
| $0.376 | $7,520.00 | |
| $0.371 | $18,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Crimpers / Crimping Tools HAND CRIMP TOOL

Crimpers / Crimping Tools POWER CRIMP TOOL HEA AD - PERMASEAL 10-2
My Notes
Sign into see notes.