Reference Only

19161-0334

Terminals 22-14G SNAP PLUG REC

Manufacturer:

Mfr Part:
0191610334

TTI Part:
19161-0334

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductAccessories
TypeInsulator Sleeve
Termination StyleCrimp
GenderJack (Female)
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max22 AWG
ColorBlue
Series19161
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases191610334 SPR-1 0191610334

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.083$83.00
Need more?

My Notes

Sign into see notes.