Reference Only
19161-0333
Terminals SNAP PLG SPLASH PRF
Datasheet
0191610333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Insulator Sleeve | |
| Termination Style | Crimp | |
| Gender | Plug (Male) | |
| Insulation | Insulated | |
| Wire Gauge Max | 22 AWG | |
| Color | Blue | |
| Series | 19161 | |
| Packaging | Bulk | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 191610333 SPP-1 0191610333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.096 | $9.60 | |
| $0.094 | $188.00 | |
| $0.092 | $450.80 | |
| $0.09 | $720.00 | |
| $0.089 | $1,424.00 | |
| $0.087 | $3,480.00 | |
| $0.085 | $6,800.00 | |
| $0.083 | $16,600.00 |
Need more?
Sign in to add projects and notes