Reference Only
19160-0044
Terminals 22-10 YLW WING LOCK
Datasheet
0191600044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Twist Lock | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19160 | |
| Packaging | Each | |
| Insulation Material | Nylon (PA) | |
| Length | 25.9 mm | |
| Material | Thermoplastic (TP) | |
| Maximum Bundle Diameter | 6 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 191600044 WL-Y 0191600044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $46.00 | |
| $0.077 | $77.00 | |
| $0.07 | $140.00 | |
| $0.07 | $280.00 | |
| $0.069 | $690.00 | |
| $0.068 | $1,360.00 | |
| $0.068 | $3,400.00 |
Need more?
My Notes
Sign into see notes.