Reference Only
19160-0002
Terminals WJNT-SPL 2426 -9880 NYL NAT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Twist Lock | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Clear | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19160 | |
| Packaging | Each | |
| Insulation Material | Nylon (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | 191600002 NC-1610 0191600002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $61.50 | |
| $0.121 | $363.00 | |
| $0.119 | $595.00 | |
| $0.116 | $928.00 | |
| $0.114 | $1,824.00 | |
| $0.112 | $4,480.00 | |
| $0.11 | $8,800.00 | |
| $0.108 | $21,600.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HAND TOOL
Crimpers / Crimping Tools AT200 HAND TOOL

Crimpers / Crimping Tools CRIMP TOOL HEAD
My Notes
Sign into see notes.