Reference Only

19154-0048

Terminals BUTT SPLICE BZD INSULKRIMP

Manufacturer:

Mfr Part:
0191540048

TTI Part:
19154-0048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
InsulationInsulated
Wire Gauge Max4 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19154
TradenameInsulKrimp
PackagingBox
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 149 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge4 AWG
Part # Aliases191540048 F-664X 0191540048

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.77$5.54
$2.36$59.00
$2.12$530.00
$1.98$792.00
$1.82$1,456.00
$1.70$3,400.00
$1.67$6,680.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MAGNAKRIMP HAND TOOL
19286-0117 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

My Notes

Sign into see notes.