Reference Only

19154-0030

Terminals BUTT SPLICE 10-12 AWG

Manufacturer:

Mfr Part:
0191540030

TTI Part:
19154-0030

EDA / CAD Models

Alternate Part Number

19154-0028

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19154
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191540030 C-246XT 0191540030

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.346$173.00
$0.331$3,310.00
$0.328$6,560.00
$0.315$12,600.00
$0.31$31,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0179 Molex
Associated Tool

Molex

Punches & Dies DIES
63885-1500 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

My Notes

Sign into see notes.