Reference Only

19147-0096

Terminals C-341-10

Manufacturer:

Mfr Part:
0191470096

TTI Part:
19147-0096

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max12 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19147
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191470096 C-341-10 0191470096

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.228$912.00
$0.214$1,712.00
$0.211$4,220.00
$0.209$8,360.00
$0.207$20,700.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
Sign in to add projects and notes