Reference Only
19139-0019
Terminals Avikrimp Block Spade Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Mylar Tape Carrier
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19139 | |
| Tradename | Avikrimp | |
| Packaging | Reel | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 191390019 AA-838-06T 0191390019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $381.00 | |
| $0.245 | $735.00 | |
| $0.236 | $1,062.00 | |
| $0.234 | $1,755.00 | |
| $0.231 | $3,465.00 | |
| $0.225 | $5,062.50 | |
| $0.223 | $8,362.50 | |
| $0.218 | $17,658.00 |
Need more?
Associated Parts

Punches & Dies ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press

Bench Top Tools Mini-Mac Pneumatic Applicator for Ring and Spade Terminals, 22-18 AWG
Sign in to add projects and notes