Reference Only

19139-0018

Terminals Avikrimp Block Spade Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Carton

Manufacturer:

Mfr Part:
0191390018

TTI Part:
19139-0018

EDA / CAD Models

Alternate Part Number

19139-0019

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max22 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19139
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases191390018 AA-838-06 0191390018

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,921In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.281$5.05
$0.24$6.00
$0.22$418.00
$0.183$732.00
$0.17$1,360.00
$0.167$3,340.00
$0.163$6,520.00
$0.161$16,100.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Avikrimp and Insulkrimp Terminals and Splices, 22-10 AWG and 6-0.5mm (Rings, Spades, Hooks, Block Spades and Flanged Spades)
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Crimp Head for the AT-200 Pneumatic Hand Tool
Sign in to add projects and notes