Reference Only

19131-0044

Terminals BLOCK SPADE INSULKRI MP TAPED (AA-2109-04

Manufacturer:

Mfr Part:
0191310044

TTI Part:
19131-0044

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 4
Wire Gauge Max22 AWG
Mounting StyleScrew
ColorNatural
Contact PlatingTin
Contact MaterialCopper
Series19131
TradenameInsulKrimp
PackagingEach
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases191310044 AA-2109-04XT 0191310044

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.202$1,515.00
$0.189$4,252.50
$0.186$8,370.00
$0.184$15,180.00
$0.182$36,855.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0023 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-AA-510
Sign in to add projects and notes