Reference Only

19127-0007

Terminals FLANGED SPADE 5-6 22-18 AWG

Manufacturer:

Mfr Part:
0191270007

TTI Part:
19127-0007

EDA / CAD Models

Alternate Part Number

19127-0009

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max22 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19127
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases191270007 AA-815-06 0191270007

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.247$988.00
$0.245$1,960.00
$0.242$4,840.00
$0.24$9,600.00
$0.237$23,700.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS
Sign in to add projects and notes