Reference Only

19121-0027

Terminals BB-216-06XT

Manufacturer:

Mfr Part:
0191210027

TTI Part:
19121-0027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorNatural
Contact PlatingTin
Contact MaterialCopper
Series19121
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases191210027 BB-216-06XT 0191210027

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.22$1,650.00
$0.218$4,905.00
$0.216$9,720.00
$0.214$17,655.00
$0.211$42,727.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0123 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-BB-520
Sign in to add projects and notes