Reference Only

19121-0006

Terminals SPADE 18-22 AWG 06 STUD FLANGE

Manufacturer:

Mfr Part:
0191210006

TTI Part:
19121-0006

EDA / CAD Models

Alternate Part Number

19121-0005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max22 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19121
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases191210006 AA-215-06XT 0191210006

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.206$309.00
$0.204$612.00
$0.202$909.00
$0.20$1,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0023 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-AA-510
63885-1300 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

My Notes

Sign into see notes.