Reference Only
19115-0049
Terminals SNAP SPADE TERM C-8719-10T
Datasheet
0191150049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19115 | |
| Tradename | Avikrimp | |
| Packaging | Each | |
| Insulation Material | Nylon (PA) | |
| Length | 1.079 in | |
| Material | Copper | |
| Maximum Bundle Diameter | 6 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | 191150049 C-8719-10T 0191150049 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $2,100.00 | |
| $0.409 | $6,135.00 | |
| $0.405 | $12,150.00 | |
| $0.401 | $24,060.00 | |
| $0.397 | $59,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Punches & Dies DIES

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE
My Notes
Sign into see notes.