Reference Only
19115-0024
Terminals SPADE SNAP STUD 5-6
Datasheet
0191150024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 5 - # 6 | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19115 | |
| Tradename | Avikrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | 191150024 BB-8707-06 0191150024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83In Stock
4,000 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.213 | $5.11 | |
| $0.21 | $210.00 | |
| $0.207 | $621.00 | |
| $0.204 | $816.00 | |
| $0.201 | $1,608.00 | |
| $0.198 | $3,960.00 | |
| $0.195 | $7,800.00 | |
| $0.192 | $19,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG

Crimpers / Crimping Tools MOLEX TOOLS
Sign in to add projects and notes