Reference Only
19115-0013
Terminals SPADE 18-22 AWG 08 STUD SNAP
Datasheet
0191150013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19115 | |
| Tradename | Avikrimp | |
| Packaging | Reel | |
| Insulation Material | Nylon (PA) | |
| Length | 22.2 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 191150013 AA-8714-08T 0191150013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $369.00 | |
| $0.238 | $714.00 | |
| $0.232 | $1,044.00 | |
| $0.229 | $1,717.50 | |
| $0.22 | $4,950.00 | |
| $0.218 | $9,810.00 | |
| $0.216 | $17,820.00 | |
| $0.213 | $42,813.00 |
Need more?
Associated Parts

Punches & Dies CRIMP DIE ATP-AA-510

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE
Sign in to add projects and notes