Reference Only

19099-0033

Terminals SNAP SPADE 16-14 AWG

Manufacturer:

Mfr Part:
0190990033

TTI Part:
19099-0033

EDA / CAD Models

Alternate Part Number

19099-0032

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19099
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190990033 BB-2716-08XT 0190990033

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

37,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.14$210.00
$0.135$405.00
$0.134$603.00
$0.13$975.00
$0.128$2,880.00
$0.127$5,715.00
Need more?

Associated Parts

19288-0123 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-BB-520
Sign in to add projects and notes