Reference Only

19099-0027

Terminals BB-2707-06X

Manufacturer:

Mfr Part:
0190990027

TTI Part:
19099-0027

EDA / CAD Models

Alternate Part Number

19099-0028

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 5 - # 6
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19099
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Length20.57 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190990027 BB-2707-06X 0190990027

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

7,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.148$7.40
$0.145$72.50
$0.13$312.00
$0.124$496.00
$0.12$960.00
$0.118$2,360.00
$0.116$4,640.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS
64001-0300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 10-22AWG

My Notes

Sign into see notes.