Reference Only
19082-0013
Terminals EYELET TERMINAL PLAT ED ON TAPE BCL-814-
Datasheet
0190820013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19082 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 190820013 BCL-814-PLT 0190820013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.489 | $978.00 | |
| $0.483 | $1,932.00 | |
| $0.47 | $4,700.00 | |
| $0.464 | $9,280.00 | |
| $0.459 | $22,950.00 |
Need more?
Associated Parts

Punches & Dies DIE SET (2) #8 (1904 T (2) #8 (190472090)
My Notes
Sign into see notes.