Reference Only

19082-0009

Terminals COMPRESSION LUG PLAT ED ON TAPE (BCL-6516

Manufacturer:

Mfr Part:
0190820009

TTI Part:
19082-0009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max6 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19082
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases190820009 BCL-6516-PLT 0190820009

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.92$920.00
$0.86$1,720.00
$0.84$4,200.00
$0.80$8,000.00
$0.79$19,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes