Reference Only
19076-0017
Terminals STAR RING AVIKRIMP ( VIKRIMP (SRB-529-10
Datasheet
0190760017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19076 | |
| Tradename | Avikrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0190760017 190760017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.344 | $6.88 | |
| $0.34 | $17.00 | |
| $0.335 | $167.50 | |
| $0.331 | $314.45 | |
| $0.317 | $634.00 | |
| $0.308 | $1,232.00 | |
| $0.304 | $2,432.00 | |
| $0.30 | $6,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.