Reference Only
19075-0004
Terminals STAR RING INSUL ON T TAPE (SRA-229-08XT)
Datasheet
0190750004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Quick Disconnect | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19075 | |
| Tradename | InsulKrimp | |
| Packaging | Reel | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190750004 SRA-229-08XT 0190750004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $1,702.50 | |
| $0.218 | $4,905.00 | |
| $0.21 | $9,450.00 | |
| $0.208 | $17,160.00 | |
| $0.206 | $41,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.