Reference Only

19074-0004

Terminals STAR RING KRIMPTITE (SRA-129-08)

Manufacturer:

Mfr Part:
0190740004

TTI Part:
19074-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19074
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Length17.12 mm
MaterialCopper
Maximum Bundle Diameter1.5 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190740004 SRA-129-08 0190740004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

33,465In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 71 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$5.04
$0.069$6.90
$0.068$17.00
$0.061$164.70
$0.059$295.00
$0.057$456.00
$0.055$880.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-1200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools AT-1752 CRIMP TOOL H 1752 CRIMP TOOL HEAD
64003-1200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL 12-22 AWG

My Notes

Sign into see notes.