Reference Only

19073-0190

Terminals AVIKRIMP RING TNG taped

Manufacturer:

Mfr Part:
0190730190

TTI Part:
19073-0190

EDA / CAD Models

Alternate Part Number

19073-0188

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max12 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19073
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases190730190 C-830-14T 0190730190

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

8,000In Stock

5,000 expected 02-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.291$291.00
$0.281$562.00
$0.277$831.00
$0.273$1,365.00
$0.27$2,700.00
$0.266$7,182.00
Need more?

Associated Parts

19288-0179 Molex
Associated Tool

Molex

Punches & Dies DIES
63885-1500 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

My Notes

Sign into see notes.