Reference Only

19073-0084

Terminals AVIKRIMP RING TNG taped

Manufacturer:

Mfr Part:
0190730084

TTI Part:
19073-0084

EDA / CAD Models

Alternate Part Number

19073-0083

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19073
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190730084 BB-837-06T 0190730084

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.274$411.00
$0.268$804.00
$0.261$1,174.50
$0.24$1,800.00
$0.226$5,085.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0123 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-BB-520

My Notes

Sign into see notes.