Reference Only

19073-0077

Terminals AVIKRIMP RING TNG taped

Manufacturer:

Mfr Part:
0190730077

TTI Part:
19073-0077

EDA / CAD Models

Alternate Part Number

19073-0076

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19073
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190730077 BB-825-14T 0190730077

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.245$245.00
$0.241$482.00
$0.236$708.00
$0.226$1,130.00
$0.199$2,985.00
$0.193$5,790.00
$0.183$10,980.00
Need more?

Associated Parts

19288-0123 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-BB-520

My Notes

Sign into see notes.