Reference Only

19073-0070

Terminals RING TERMINAL

Manufacturer:

Mfr Part:
0190730070

TTI Part:
19073-0070

EDA / CAD Models

Alternate Part Number

19073-0067

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19073
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Length20.32 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190730070 BB-823-06T 0190730070

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.212$318.00
$0.209$627.00
$0.206$927.00
$0.203$1,522.50
$0.20$4,500.00
Need more?

Associated Parts

19288-0123 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-BB-520
Sign in to add projects and notes