Reference Only

19073-0062

Terminals RING AVIKRIMP TAPED (BB-818-56T)

Manufacturer:

Mfr Part:
0190730062

TTI Part:
19073-0062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max16 AWG
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19073
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190730062 BB-818-56T 0190730062

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.317$2,377.50
$0.314$7,065.00
$0.30$13,500.00
$0.297$24,502.50
$0.294$59,535.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0123 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-BB-520

My Notes

Sign into see notes.