Reference Only
19071-0181
Terminals InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19071 | |
| Tradename | InsulKrimp | |
| Packaging | Reel | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 190710181 D-656-10XT 0190710181 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.714 | $178.50 | |
| $0.673 | $336.50 | |
| $0.591 | $591.00 | |
| $0.585 | $1,170.00 | |
| $0.579 | $2,895.00 | |
| $0.574 | $5,740.00 | |
| $0.568 | $14,200.00 |
Need more?
Associated Parts

Punches & Dies Crimp Dies for 8 AWG Insulkrimp Mylar Tape, use w/ Tape Crimp Module and TM-4000 Crimp Press

Punches & Dies Crimp Dies for 8 AWG Insulkrimp and NylaKrimp Mylar Tape, use w/ Tape Crimp Module and TM-4000 Crimp Press
Sign in to add projects and notes