Reference Only

19071-0152

Terminals RING 08 AWG 3/8 STUD

Manufacturer:

Mfr Part:
0190710152

TTI Part:
19071-0152

EDA / CAD Models

Alternate Part Number

19071-0150

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size9.53 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19071
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge8 AWG
Part # Aliases190710152 D-651-38XT 0190710152

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.671$671.00
$0.664$1,328.00
$0.658$3,290.00
$0.651$6,510.00
$0.643$16,075.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19047-2060 Molex
Associated Tool

Molex

Punches & Dies DIE SET (4) #8 INSUL LK W/INS (190472060)

My Notes

Sign into see notes.