Reference Only

19071-0139

Terminals RING 08 AWG 10 STUD

Manufacturer:

Mfr Part:
0190710139

TTI Part:
19071-0139

EDA / CAD Models

Alternate Part Number

19071-0136

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max8 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19071
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge8 AWG
Part # Aliases190710139 D-650-10XT 0190710139

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.493$493.00
$0.482$964.00
$0.477$2,385.00
$0.471$4,710.00
$0.465$11,625.00
Need more?

Associated Parts

19047-2060 Molex
Associated Tool

Molex

Punches & Dies DIE SET (4) #8 INSUL LK W/INS (190472060)
19047-2030 Molex
Associated Tool

Molex

Punches & Dies DIE SET (2) #8 INSUL L. NYLAK (190472030)
Sign in to add projects and notes