Reference Only

19071-0135

Terminals D-650-08XT RING BZD INSUL TAPE DBL SPACE

Manufacturer:

Mfr Part:
0190710135

TTI Part:
19071-0135

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max8 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19071
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge8 AWG
Part # Aliases190710135 D-650-08XT 0190710135

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.633$633.00
$0.619$1,238.00
$0.612$3,060.00
$0.604$6,040.00
$0.598$14,950.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19047-2060 Molex
Associated Tool

Molex

Punches & Dies DIE SET (4) #8 INSUL LK W/INS (190472060)

My Notes

Sign into see notes.