Reference Only

19070-0136

Terminals RING TONGUE 12-10 AWG

Manufacturer:

Mfr Part:
0190700136

TTI Part:
19070-0136

EDA / CAD Models

Alternate Part Number

19070-0137

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19070
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge12 AWG
Part # Aliases190700136 C-230-56X 0190700136

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,100In Stock

17,100 expected on  from 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.202$20.20
$0.199$99.50
$0.177$177.00
$0.174$348.00
$0.167$668.00
$0.16$1,600.00
$0.157$3,140.00
$0.155$7,750.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS
64001-0300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 10-22AWG
Sign in to add projects and notes