Reference Only

19070-0131

Terminals RING 10-12 AWG 10 STUD

Manufacturer:

Mfr Part:
0190700131

TTI Part:
19070-0131

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19070
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge12 AWG
Part # Aliases190700131 C-230-10XT 0190700131

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.375$937.50
$0.363$3,630.00
$0.359$7,180.00
$0.356$14,240.00
$0.352$35,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

19288-0179 Molex
Associated Tool

Molex

Punches & Dies DIES
63885-1500 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

My Notes

Sign into see notes.