Reference Only

19070-0040

Terminals RING TNG STUD 5-6 18-22 AWG

Manufacturer:

Mfr Part:
0190700040

TTI Part:
19070-0040

EDA / CAD Models

Alternate Part Number

19070-0042

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 5 - # 6
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19070
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190700040 AA-232-06X 0190700040

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

36,711In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 46 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$5.01
$0.107$5.35
$0.105$105.00
$0.095$161.50
$0.093$372.00
$0.09$720.00
$0.086$1,720.00
$0.084$3,360.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS
64001-0300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 10-22AWG
Sign in to add projects and notes