Reference Only
19070-0027
Terminals InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5/16" (M8), Lg. 26.92mm, Red, Tape
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 7.94 mm | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19070 | |
| Tradename | InsulKrimp | |
| Packaging | Reel | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190700027 AA-222-56XT 0190700027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.277 | $415.50 | |
| $0.268 | $804.00 | |
| $0.262 | $1,179.00 | |
| $0.249 | $1,867.50 | |
| $0.236 | $5,310.00 | |
| $0.23 | $10,350.00 | |
| $0.226 | $18,645.00 | |
| $0.223 | $45,157.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Punches & Dies ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press

Bench Top Tools Mini-Mac Pneumatic Applicator for Ring and Spade Terminals, 22-18 AWG
Sign in to add projects and notes