Reference Only

19070-0026

Terminals RING TONGUE TERM 18-22 AWG 56 STUD

Manufacturer:

Mfr Part:
0190700026

TTI Part:
19070-0026

EDA / CAD Models

Alternate Part Number

19070-0027

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19070
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190700026 AA-222-56X 0190700026

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

4,178In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.191$5.15
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS
64001-0300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 10-22AWG
Sign in to add projects and notes