Reference Only

19070-0017

Terminals RING TONGUE TERMINAL 18-22 AWG stud 10

Manufacturer:

Mfr Part:
0190700017

TTI Part:
19070-0017

EDA / CAD Models

Alternate Part Number

19070-0015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max22 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19070
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge22 AWG
Part # Aliases190700017 AA-221-10XT 0190700017

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

4,500In Stock

201,000 expected on  from 02-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.13$195.00
$0.128$384.00
$0.125$562.50
$0.123$922.50
$0.121$1,815.00
$0.119$2,677.50
$0.117$5,265.00
Need more?

Associated Parts

19288-0023 Molex
Associated Tool

Molex

Punches & Dies CRIMP DIE ATP-AA-510
63885-1300 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE

My Notes

Sign into see notes.