Reference Only
19070-0008
Terminals InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 3-4 (M2.6), Lg. 18.01mm, Red, Tape
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 4 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19070 | |
| Tradename | InsulKrimp | |
| Packaging | Reel | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190700008 AA-220-04XT 0190700008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.173 | $865.00 | |
| $0.171 | $2,565.00 | |
| $0.17 | $5,100.00 | |
| $0.168 | $10,080.00 | |
| $0.166 | $24,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Punches & Dies ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press

Bench Top Tools Mini-Mac Pneumatic Applicator for Ring and Spade Terminals, 22-18 AWG
Sign in to add projects and notes