Reference Only

19069-0238

Terminals RING-TRM 12-10 1/4" N-I SN

Manufacturer:

Mfr Part:
0190690238

TTI Part:
19069-0238

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Series19069
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Length26.82 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases190690238 C-140-14 0190690238

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.213$5.11
$0.211$105.50
$0.189$189.00
$0.187$374.00
$0.185$740.00
$0.184$1,840.00
$0.182$3,640.00
$0.18$9,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes