Reference Only

19069-0209

Terminals #10 TERM LUG

Manufacturer:

Mfr Part:
0190690209

TTI Part:
19069-0209

EDA / CAD Models

Alternate Part Number

19069-0212

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max12 AWG
Mounting StyleScrew
Contact PlatingTin
Series19069
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases190690209 C-128-10 0190690209

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.102$15.30
$0.10$45.00
$0.098$176.40
$0.096$388.80
$0.094$761.40
$0.092$1,849.20
$0.09$3,604.50
$0.088$8,791.20
Need more?

Associated Parts

64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD

My Notes

Sign into see notes.