Reference Only

19069-0114

Terminals RING 14-16 AWG

Manufacturer:

Mfr Part:
0190690114

TTI Part:
19069-0114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Series19069
TradenameKrimptite
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190690114 BB-137-08 0190690114

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.13$6.50
$0.109$10.90
$0.083$83.00
$0.078$390.00
$0.077$616.00
$0.073$1,168.00
$0.072$2,880.00
$0.069$5,520.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64007-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL HEAD
64003-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL
Sign in to add projects and notes