Reference Only

19067-0119

Terminals RING NYLAKRIMP (K-99 NYLAKRIMP (K-990-56)

Manufacturer:

Mfr Part:
0190670119

TTI Part:
19067-0119

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max3/0 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19067
TradenameNylaKrimp
PackagingEach
Insulation MaterialNylon
MaterialNylon
Product TypeTerminals
SubcategoryTerminals
Wire Gauge3/0 AWG
Part # Aliases0190670119 190670119

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.88$7.76
$3.84$38.40
$3.40$170.00
$3.37$337.00
$3.22$644.00
$3.07$1,535.00
$3.04$3,040.00
$3.01$7,525.00
Need more?
Sign in to add projects and notes