Reference Only

19067-0118

Terminals RING NYLAKRIMP (K-99 NYLAKRIMP (K-990-38

Manufacturer:

Mfr Part:
0190670118

TTI Part:
19067-0118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size12.7 mm
Wire Gauge Max3/0 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19067
TradenameNylaKrimp
PackagingEach
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge3/0 AWG
Part # Aliases190670118 K-990-38 0190670118

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

6,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.17$104.25
$3.71$185.50
$3.66$366.00
$3.50$700.00
$3.40$1,020.00
$3.35$1,675.00
$3.30$3,300.00
$3.17$6,974.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes