Reference Only
19067-0104
Terminals RING NYLAKRIMP FUNNL ENTRY (H-981-56)
Datasheet
0190670104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 7.94 mm | |
| Wire Gauge Max | 1 AWG | |
| Mounting Style | Screw | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1 AWG | |
| Part # Aliases | 190670104 H-981-56 0190670104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $5.14 | |
| $2.30 | $23.00 | |
| $2.07 | $207.00 | |
| $1.88 | $376.00 | |
| $1.72 | $688.00 | |
| $1.62 | $1,620.00 | |
| $1.57 | $3,140.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

Punches & Dies HYDRL.DIES NYLAKRIMP RIMP 1/0 (HHL-H-750)
My Notes
Sign into see notes.