Reference Only
19067-0103
Terminals RING NYLAKRIMP FUNNL ENTRY (H-981-14)
Datasheet
0190670103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 1 AWG | |
| Mounting Style | Screw | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Each | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1 AWG | |
| Part # Aliases | 190670103 H-981-14 0190670103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $123.50 | |
| $2.34 | $234.00 | |
| $2.12 | $424.00 | |
| $1.92 | $768.00 | |
| $1.75 | $1,750.00 | |
| $1.70 | $3,400.00 | |
| $1.63 | $8,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

Punches & Dies HYDRL.DIES NYLAKRIMP RIMP 1/0 (HHL-H-750)
Sign in to add projects and notes