Reference Only
19067-0101
Terminals RING-TRM 1/0 3/8 NYL BLU
Datasheet
0190670101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 1 AWG | |
| Mounting Style | Screw | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19067 | |
| Tradename | NylaKrimp | |
| Packaging | Each | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1 AWG | |
| Part # Aliases | 190670101 H-980-38 0190670101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $398.00 | |
| $1.75 | $700.00 | |
| $1.71 | $1,710.00 | |
| $1.69 | $3,380.00 | |
| $1.68 | $8,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP

Punches & Dies HYDRL.DIES NYLAKRIMP RIMP 1/0 (HHL-H-750)
My Notes
Sign into see notes.